onsemi LM2575TV-5G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220

RS Stock No.: 186-9735Brand: onsemiManufacturers Part No.: LM2575TV-5G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Output Voltage

3.2 → 3.3 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

75%

Dimensions

10.54 x 4.57 x 15.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

15.57mm

Width

4.57mm

Length

10.54mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi LM2575TV-5G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi LM2575TV-5G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Output Voltage

3.2 → 3.3 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

75%

Dimensions

10.54 x 4.57 x 15.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

15.57mm

Width

4.57mm

Length

10.54mm