onsemi LM337BD2TR4G, 1 Linear Voltage, Voltage Regulator 1.5A, -1.2 → -37 V 3-Pin, D2PAK

RS Stock No.: 162-9352Brand: onsemiManufacturers Part No.: LM337BD2TR4G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

-1.2 → -37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

50 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Reference Voltage

-1.3V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-15 V

Maximum Operating Temperature

+125 °C

Width

9.347mm

Length

10.24mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

P.O.A.

onsemi LM337BD2TR4G, 1 Linear Voltage, Voltage Regulator 1.5A, -1.2 → -37 V 3-Pin, D2PAK

P.O.A.

onsemi LM337BD2TR4G, 1 Linear Voltage, Voltage Regulator 1.5A, -1.2 → -37 V 3-Pin, D2PAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

-1.2 → -37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

50 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Reference Voltage

-1.3V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-15 V

Maximum Operating Temperature

+125 °C

Width

9.347mm

Length

10.24mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.