Technical documents
Specifications
Brand
onsemiNominal Voltage
2.5V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±3 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
20mA
Minimum Output Voltage
2.425 V
Maximum Output Voltage
2.575 V
Pin Count
8
Load Regulation
20 mV
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
0 °C
Height
1.5mm
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Product details
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiNominal Voltage
2.5V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±3 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
20mA
Minimum Output Voltage
2.425 V
Maximum Output Voltage
2.575 V
Pin Count
8
Load Regulation
20 mV
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
0 °C
Height
1.5mm
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Product details