LMV358AM8X onsemi, Op Amp, RRO, 1.2MHz, 2.5 → 5.5 V, 8-Pin SOIC

RS Stock No.: 759-9412Brand: onsemiManufacturers Part No.: LMV358AM8X
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

1.2MHz

Typical Slew Rate

1.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

70 dB

Typical Input Voltage Noise Density

36nV/√Hz

Height

1.57mm

Dimensions

4.98 x 3.99 x 1.57mm

Length

4.98mm

Width

3.99mm

Country of Origin

Malaysia

Product details

Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Stock information temporarily unavailable.

P.O.A.

LMV358AM8X onsemi, Op Amp, RRO, 1.2MHz, 2.5 → 5.5 V, 8-Pin SOIC
Select packaging type

P.O.A.

LMV358AM8X onsemi, Op Amp, RRO, 1.2MHz, 2.5 → 5.5 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

1.2MHz

Typical Slew Rate

1.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

70 dB

Typical Input Voltage Noise Density

36nV/√Hz

Height

1.57mm

Dimensions

4.98 x 3.99 x 1.57mm

Length

4.98mm

Width

3.99mm

Country of Origin

Malaysia

Product details

Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor