onsemi LP2950CDT-3.3RKG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, DPAK

RS Stock No.: 163-2421Brand: onsemiManufacturers Part No.: LP2950CDT-3.3RKG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

1%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

75µA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V dc

Height

2.38mm

Length

6.73mm

Width

6.22mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

P.O.A.

onsemi LP2950CDT-3.3RKG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, DPAK

P.O.A.

onsemi LP2950CDT-3.3RKG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

1%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

75µA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V dc

Height

2.38mm

Length

6.73mm

Width

6.22mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.