Technical documents
Specifications
Brand
onsemiOscillator Type
VCO
Output Frequency
1.1GHz
Pin Count
8
Package Type
SOIC
Output Level
ECL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Product details
Voltage Controlled Oscillators (VCO), ON Semiconductor
PLL based Voltage Controlled Oscillators (VCO).
Voltage Controlled Oscillators (VCO)
Stock information temporarily unavailable.
P.O.A.
onsemi 1.1GHz VCO Oscillator, 8-Pin SOIC MC100EL1648DG
Select packaging type
Standard
1
P.O.A.
onsemi 1.1GHz VCO Oscillator, 8-Pin SOIC MC100EL1648DG
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiOscillator Type
VCO
Output Frequency
1.1GHz
Pin Count
8
Package Type
SOIC
Output Level
ECL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Product details
Voltage Controlled Oscillators (VCO), ON Semiconductor
PLL based Voltage Controlled Oscillators (VCO).