Technical documents
Specifications
Brand
onsemiLogic Family
EP
Logic Function
D Type
Input Type
ECL
Output Type
ECL
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
410ps
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
Height
1.5mm
Width
4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
EP
Logic Function
D Type
Input Type
ECL
Output Type
ECL
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
410ps
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
Height
1.5mm
Width
4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details