Technical documents
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
LVCMOS, LVTTL
Dimensions
5 x 4 x 1.5mm
Logic Function
Translator
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
LVPECL/LVDS/CML to LVTTL/LVCMOS
Maximum Operating Supply Voltage
3.6 V
Maximum Propagation Delay Time @ Maximum CL
2950ps
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
LVCMOS, LVTTL
Dimensions
5 x 4 x 1.5mm
Logic Function
Translator
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
LVPECL/LVDS/CML to LVTTL/LVCMOS
Maximum Operating Supply Voltage
3.6 V
Maximum Propagation Delay Time @ Maximum CL
2950ps
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.