onsemi MC100EPT26DTG, Logic Level Translator Translator, 8-Pin TSSOP

RS Stock No.: 186-9279Brand: onsemiManufacturers Part No.: MC100EPT26DTG
brand-logo
View all in Translator ICs

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Output Type

TTL

Logic Function

Translator

Dimensions

3.1 x 3.1 x 1.95mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Propagation Delay Test Condition

20pF

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 20 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

onsemi MC100EPT26DTG, Logic Level Translator Translator, 8-Pin TSSOP
Select packaging type

P.O.A.

onsemi MC100EPT26DTG, Logic Level Translator Translator, 8-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Output Type

TTL

Logic Function

Translator

Dimensions

3.1 x 3.1 x 1.95mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Propagation Delay Test Condition

20pF

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 20 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C