onsemi MC100LVEL92DWG, Logic Level Translator Translator PECL to LVPECL, 20-Pin SOIC-WB

RS Stock No.: 186-9376Brand: onsemiManufacturers Part No.: MC100LVEL92DWG
brand-logo
View all in Translator ICs

Technical documents

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC-WB

Pin Count

20

Output Type

LVPECL

Logic Function

Translator

Dimensions

12.95 x 7.6 x 2.4mm

Translation

PECL to LVPECL

Maximum Operating Supply Voltage

3.8 (LVPECL) V, 5.5 (PECL) V

Maximum Propagation Delay Time @ Maximum CL

780ps

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 (LVPECL) V, 4.5 (PECL) V

Stock information temporarily unavailable.

P.O.A.

onsemi MC100LVEL92DWG, Logic Level Translator Translator PECL to LVPECL, 20-Pin SOIC-WB
Select packaging type

P.O.A.

onsemi MC100LVEL92DWG, Logic Level Translator Translator PECL to LVPECL, 20-Pin SOIC-WB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC-WB

Pin Count

20

Output Type

LVPECL

Logic Function

Translator

Dimensions

12.95 x 7.6 x 2.4mm

Translation

PECL to LVPECL

Maximum Operating Supply Voltage

3.8 (LVPECL) V, 5.5 (PECL) V

Maximum Propagation Delay Time @ Maximum CL

780ps

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 (LVPECL) V, 4.5 (PECL) V