onsemi MC100LVELT22DTG, Logic Level Translator Translator LVTTL/LVCMOS to LVPECL, 8-Pin TSSOP

RS Stock No.: 806-2680Brand: onsemiManufacturers Part No.: MC100LVELT22DTG
brand-logo
View all in Translator ICs

Technical documents

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

LVPECL

Pin Count

8

Logic Function

Translator

Dimensions

3.1 x 3.1 x 0.95mm

Translation

LVTTL/LVCMOS to LVPECL

Maximum Operating Supply Voltage

3.8 V

Maximum Propagation Delay Time @ Maximum CL

600ps

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

P.O.A.

onsemi MC100LVELT22DTG, Logic Level Translator Translator LVTTL/LVCMOS to LVPECL, 8-Pin TSSOP
Select packaging type

P.O.A.

onsemi MC100LVELT22DTG, Logic Level Translator Translator LVTTL/LVCMOS to LVPECL, 8-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

LVPECL

Pin Count

8

Logic Function

Translator

Dimensions

3.1 x 3.1 x 0.95mm

Translation

LVTTL/LVCMOS to LVPECL

Maximum Operating Supply Voltage

3.8 V

Maximum Propagation Delay Time @ Maximum CL

600ps

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic