onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC

RS Stock No.: 463-921Brand: onsemiManufacturers Part No.: MC12026ADG
brand-logo
View all in Prescalers

Technical documents

Specifications

Brand

onsemi

Division

8/9/16/17

Maximum Frequency

1.1GHz

Minimum Frequency

100MHz

Typical Output Voltage

1.6V

Typical Supply Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Prescalers, ON Semiconductor

Clock Dividers

P.O.A.

onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC
Select packaging type

P.O.A.

onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

onsemi

Division

8/9/16/17

Maximum Frequency

1.1GHz

Minimum Frequency

100MHz

Typical Output Voltage

1.6V

Typical Supply Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Prescalers, ON Semiconductor

Clock Dividers