onsemi MC14016BDG Multiplexer Quad 3 to 18 V, 14-Pin SOIC

RS Stock No.: 186-9745PBrand: onsemiManufacturers Part No.: MC14016BDG
brand-logo

Technical documents

Specifications

Brand

onsemi

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC14016BDG Multiplexer Quad 3 to 18 V, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC14016BDG Multiplexer Quad 3 to 18 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100