Technical documents
Specifications
Brand
onsemiLogic Family
4000
Latch Mode
Transparent
Latching Element
RS-Latch
Number of Elements per Chip
1
Number of Channels per Chip
4
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
+18 V
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-5 V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
4000
Latch Mode
Transparent
Latching Element
RS-Latch
Number of Elements per Chip
1
Number of Channels per Chip
4
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
+18 V
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-5 V
Country of Origin
China