onsemi MC14053BDR2G Multiplexer/Demultiplexer Bus Switch 3 to 18 V, 16-Pin SOIC

RS Stock No.: 864-7828Brand: onsemiManufacturers Part No.: MC14053BDR2G
brand-logo

Technical documents

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi MC14053BDR2G Multiplexer/Demultiplexer Bus Switch 3 to 18 V, 16-Pin SOIC
Select packaging type

P.O.A.

onsemi MC14053BDR2G Multiplexer/Demultiplexer Bus Switch 3 to 18 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor