onsemi MC14094BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC

RS Stock No.: 178-4723Brand: onsemiManufacturers Part No.: MC14094BDG
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Product details

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi MC14094BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC

P.O.A.

onsemi MC14094BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Product details

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor