onsemi MC14106BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.: 163-2459Brand: onsemiManufacturers Part No.: MC14106BDR2G
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Height

1.5mm

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Product details

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi MC14106BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC

P.O.A.

onsemi MC14106BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Height

1.5mm

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Product details

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor