Technical documents
Specifications
Brand
onsemiLogic Family
4000
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.45 x 7.6 x 2.4mm
Length
10.45mm
Width
7.6mm
Height
2.4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
Switch Debounce ICs, ON Semiconductor
Contact bounce eliminator ICs from ON Semiconductor designed to allow a clean interface between electromechanical switches and digital circuit inputs.
Switch Debounce
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiLogic Family
4000
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.45 x 7.6 x 2.4mm
Length
10.45mm
Width
7.6mm
Height
2.4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
Switch Debounce ICs, ON Semiconductor
Contact bounce eliminator ICs from ON Semiconductor designed to allow a clean interface between electromechanical switches and digital circuit inputs.