onsemi MC14490DWG, Bounce Eliminator Circuit, 16-Pin SOIC

RS Stock No.: 102-1390Brand: onsemiManufacturers Part No.: MC14490DWG
brand-logo
View all in Bounce Eliminator ICs

Technical documents

Specifications

Brand

onsemi

Logic Family

4000

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.45 x 7.6 x 2.4mm

Length

10.45mm

Width

7.6mm

Height

2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Country of Origin

Czech Republic

Product details

Switch Debounce ICs, ON Semiconductor

Contact bounce eliminator ICs from ON Semiconductor designed to allow a clean interface between electromechanical switches and digital circuit inputs.

Switch Debounce

Stock information temporarily unavailable.

P.O.A.

onsemi MC14490DWG, Bounce Eliminator Circuit, 16-Pin SOIC

P.O.A.

onsemi MC14490DWG, Bounce Eliminator Circuit, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

4000

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.45 x 7.6 x 2.4mm

Length

10.45mm

Width

7.6mm

Height

2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Country of Origin

Czech Republic

Product details

Switch Debounce ICs, ON Semiconductor

Contact bounce eliminator ICs from ON Semiconductor designed to allow a clean interface between electromechanical switches and digital circuit inputs.

Switch Debounce