onsemi MC14503BDG, Hex-Channel Non-Inverting 3-State Buffer, 16-Pin SOIC

RS Stock No.: 806-3251PBrand: onsemiManufacturers Part No.: MC14503BDG
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

onsemi

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

19.2mA

Maximum Low Level Output Current

-8.2mA

Maximum Propagation Delay Time @ Maximum CL

200ns

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

3 V

Width

4mm

Height

1.5mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

10mm

Maximum Operating Temperature

+125 °C

Product details

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC14503BDG, Hex-Channel Non-Inverting 3-State Buffer, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC14503BDG, Hex-Channel Non-Inverting 3-State Buffer, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

19.2mA

Maximum Low Level Output Current

-8.2mA

Maximum Propagation Delay Time @ Maximum CL

200ns

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

3 V

Width

4mm

Height

1.5mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

10mm

Maximum Operating Temperature

+125 °C

Product details

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor