Technical documents
Specifications
Brand
onsemiLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Dimensions
15.54 x 7.6 x 2.36mm
Height
2.36mm
Length
15.54mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Width
7.6mm
Minimum Operating Supply Voltage
3
Product details
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Dimensions
15.54 x 7.6 x 2.36mm
Height
2.36mm
Length
15.54mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Width
7.6mm
Minimum Operating Supply Voltage
3
Product details