Technical documents
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Counter
Number of Stages
1
Mounting Type
Surface Mount
Counter Type
Divide-By-N
Operation Mode
Down Counter
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10.45 x 7.6 x 2.4mm
Minimum Operating Temperature
-55 °C
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Preset Type
Asynchronous
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Counter
Number of Stages
1
Mounting Type
Surface Mount
Counter Type
Divide-By-N
Operation Mode
Down Counter
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10.45 x 7.6 x 2.4mm
Minimum Operating Temperature
-55 °C
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Preset Type
Asynchronous