onsemi MC14538BDWG, Dual Monostable Multivibrator 4.2mA, 16-Pin SOIC

RS Stock No.: 184-4260Brand: onsemiManufacturers Part No.: MC14538BDWG
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Brand

onsemi

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 50 pF

Maximum Quiescent Current

600µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.45 x 7.6 x 2.4mm

Height

2.4mm

Length

10.45mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

18 V

Width

7.6mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

onsemi MC14538BDWG, Dual Monostable Multivibrator 4.2mA, 16-Pin SOIC

P.O.A.

onsemi MC14538BDWG, Dual Monostable Multivibrator 4.2mA, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 50 pF

Maximum Quiescent Current

600µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.45 x 7.6 x 2.4mm

Height

2.4mm

Length

10.45mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

18 V

Width

7.6mm

Country of Origin

Philippines