onsemi MC14543BDG, Decoder, 16-Pin SOIC

RS Stock No.: 184-4262Brand: onsemiManufacturers Part No.: MC14543BDG
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

+18 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

-5 V

Stock information temporarily unavailable.

P.O.A.

onsemi MC14543BDG, Decoder, 16-Pin SOIC

P.O.A.

onsemi MC14543BDG, Decoder, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

+18 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

-5 V