Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+75 °C
Maximum Quiescent Current
15mA
Maximum High Level Output Current
200mA
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Product details
555 Timer, ON Semiconductor
ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
14
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
14
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+75 °C
Maximum Quiescent Current
15mA
Maximum High Level Output Current
200mA
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Product details
555 Timer, ON Semiconductor
ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.