Technical documents
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Length
8.75mm
Propagation Delay Test Condition
50pF
Width
4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-55 °C
Product details
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Length
8.75mm
Propagation Delay Test Condition
50pF
Width
4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-55 °C
Product details