onsemi MC33153DG MOSFET Gate Driver 1, 1 A, 2 A, 20V 8-Pin, SOIC

RS Stock No.: 775-2975Brand: onsemiManufacturers Part No.: MC33153DG
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Logic Type

CMOS

Output Current

1 A, 2 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

Topology

High and Low Side

Number of Drivers

1

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Maximum Operating Temperature

+105 °C

Length

5mm

Height

1.5mm

Product details

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi MC33153DG MOSFET Gate Driver 1, 1 A, 2 A, 20V 8-Pin, SOIC
Select packaging type

P.O.A.

onsemi MC33153DG MOSFET Gate Driver 1, 1 A, 2 A, 20V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Type

CMOS

Output Current

1 A, 2 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

Topology

High and Low Side

Number of Drivers

1

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Maximum Operating Temperature

+105 °C

Length

5mm

Height

1.5mm

Product details

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor