Technical documents
Specifications
Brand
onsemiRegulator Function
Boost/Buck Controller, Inverting
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
5 V
Number of Outputs
1
Line Regulation
3 mV, 5 mV, 23 mV
Load Regulation
2 mV, 3 mV, 4 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
72 kHz
Switching Regulator
Yes
Efficiency
81.2 %, 82.8 %
Dimensions
10.541 x 4.572 x 9.271mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7.5 V
Height
9.271mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
40 V
Width
4.572mm
Length
10.54mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiRegulator Function
Boost/Buck Controller, Inverting
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
5 V
Number of Outputs
1
Line Regulation
3 mV, 5 mV, 23 mV
Load Regulation
2 mV, 3 mV, 4 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
72 kHz
Switching Regulator
Yes
Efficiency
81.2 %, 82.8 %
Dimensions
10.541 x 4.572 x 9.271mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7.5 V
Height
9.271mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
40 V
Width
4.572mm
Length
10.54mm
Country of Origin
Malaysia