Technical documents
Specifications
Brand
onsemiStart-up Supply Current
0.25mA
IC Type
Power Factor Controller IC
Maximum Source Current
0.01mA
Maximum Sink Current
500000µA
Maximum Supply Current
30 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Height
3.44mm
Length
10.16mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
6.6mm
Product details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiStart-up Supply Current
0.25mA
IC Type
Power Factor Controller IC
Maximum Source Current
0.01mA
Maximum Sink Current
500000µA
Maximum Supply Current
30 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Height
3.44mm
Length
10.16mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
6.6mm
Product details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).