onsemi MC34063ADG, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 1.25 → 40 V, 100 kHz 8-Pin, SOIC

RS Stock No.: 184-4265Brand: onsemiManufacturers Part No.: MC34063ADG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Buck Boost Switching

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 40 V

Line Regulation

5 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Product details

MC34063A Buck Boost Inverting Switching Regulators

The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.

• Temperature range: 0 to +70 °C
• Low standby current
• Input voltage: 3-40 V
• Adjustable current limit
• Adjustable output voltage
• Frequency operation: to 100kHz
• Accuracy: precision 2% reference

Versions Available:
(516-5095) MC34063AP1G - PDIP-8
(125-0038) MC34063AP1G - PDIP-8 - tube of 50
(103-5076) MC34063ADR2G - SOIC-8 - reel of 2500
(689-9948) MC34063ADR2G - SOIC-8
(184-4265) MC34063ADG - SOIC-8 - tube of 98

Stock information temporarily unavailable.

P.O.A.

onsemi MC34063ADG, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 1.25 → 40 V, 100 kHz 8-Pin, SOIC

P.O.A.

onsemi MC34063ADG, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 1.25 → 40 V, 100 kHz 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Type

Buck Boost Switching

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 40 V

Line Regulation

5 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Product details

MC34063A Buck Boost Inverting Switching Regulators

The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.

• Temperature range: 0 to +70 °C
• Low standby current
• Input voltage: 3-40 V
• Adjustable current limit
• Adjustable output voltage
• Frequency operation: to 100kHz
• Accuracy: precision 2% reference

Versions Available:
(516-5095) MC34063AP1G - PDIP-8
(125-0038) MC34063AP1G - PDIP-8 - tube of 50
(103-5076) MC34063ADR2G - SOIC-8 - reel of 2500
(689-9948) MC34063ADR2G - SOIC-8
(184-4265) MC34063ADG - SOIC-8 - tube of 98