onsemi MC74AC14DG Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.: 184-4269Brand: onsemiManufacturers Part No.: MC74AC14DG
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 50 pF

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74AC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

onsemi MC74AC14DG Hex Schmitt Trigger Inverter, 14-Pin SOIC

P.O.A.

onsemi MC74AC14DG Hex Schmitt Trigger Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 50 pF

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74AC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Philippines