Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi MC74HC04ADR2G Hex CMOS Inverter, 14-Pin SOIC

RS Stock No.: 806-1371PBrand: onsemiManufacturers Part No.: MC74HC04ADR2G
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Width

4mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

8.75mm

Maximum Operating Temperature

+125 °C

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi MC74HC04ADR2G Hex CMOS Inverter, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi MC74HC04ADR2G Hex CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Width

4mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

8.75mm

Maximum Operating Temperature

+125 °C

Product details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family