Technical documents
Specifications
Brand
onsemiLogic Family
LSTTL
Logic Function
Buffer
Number of Channels
4
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
LSTTL
Logic Function
Buffer
Number of Channels
4
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS