Technical documents
Specifications
Brand
onsemiLogic Function
Inverter
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
155 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Logic Family
HC
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Function
Inverter
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
155 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Logic Family
HC
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS