Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Automotive Standard
AEC-Q100
Stock information temporarily unavailable.
P.O.A.
onsemi MC74HC238ADG, Decoder, 16-Pin SOIC
1
P.O.A.
onsemi MC74HC238ADG, Decoder, 16-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Automotive Standard
AEC-Q100