Technical documents
Specifications
Brand
onsemiLogic Family
HC
Logic Function
D Type
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
220 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Height
2.4mm
Width
7.6mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
12.95mm
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
HC
Logic Function
D Type
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
220 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Height
2.4mm
Width
7.6mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
12.95mm