onsemi MC74HC393ADG Surface Mount Binary Counter HC, 14-Pin SOIC

RS Stock No.: 186-9089Brand: onsemiManufacturers Part No.: MC74HC393ADG
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 55) (ex VAT)

onsemi MC74HC393ADG Surface Mount Binary Counter HC, 14-Pin SOIC

P.O.A.

Each (In a Tube of 55) (ex VAT)

onsemi MC74HC393ADG Surface Mount Binary Counter HC, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C