onsemi MC74HC393ADG Surface Mount Binary Counter HC, 14-Pin SOIC

RS Stock No.: 186-9712PBrand: onsemiManufacturers Part No.: MC74HC393ADG
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC74HC393ADG Surface Mount Binary Counter HC, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC74HC393ADG Surface Mount Binary Counter HC, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.75 x 4 x 1.5mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Maximum Operating Temperature

+125 °C