onsemi MC74HC4020ADG 14-stage Surface Mount Binary Binary Counter HC, 16-Pin SOIC

RS Stock No.: 186-9090Brand: onsemiManufacturers Part No.: MC74HC4020ADG
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Automotive Standard

AEC-Q100

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 48) (ex VAT)

onsemi MC74HC4020ADG 14-stage Surface Mount Binary Binary Counter HC, 16-Pin SOIC

P.O.A.

Each (In a Tube of 48) (ex VAT)

onsemi MC74HC4020ADG 14-stage Surface Mount Binary Binary Counter HC, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Automotive Standard

AEC-Q100

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C