onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin TSSOP

RS Stock No.: 186-9761PBrand: onsemiManufacturers Part No.: MC74HC4051ADTG
brand-logo

Technical documents

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C