onsemi MC74HCT125ADTG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP

RS Stock No.: 806-1652Brand: onsemiManufacturers Part No.: MC74HCT125ADTG
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LSTTL

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

20µA

Maximum Low Level Output Current

20µA

Maximum Propagation Delay Time @ Maximum CL

36 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HCT Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MC74HCT125ADTG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
Select packaging type

P.O.A.

onsemi MC74HCT125ADTG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Family

LSTTL

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

20µA

Maximum Low Level Output Current

20µA

Maximum Propagation Delay Time @ Maximum CL

36 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HCT Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in