Technical documents
Specifications
Brand
onsemiLogic Function
Inverter Schmitt Trigger
Input Type
CMOS
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
48ns
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74HCT
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Country of Origin
Philippines
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Function
Inverter Schmitt Trigger
Input Type
CMOS
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
48ns
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74HCT
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Country of Origin
Philippines