onsemi MC74HCT541ADWG 9-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS Stock No.: 186-7295Brand: onsemiManufacturers Part No.: MC74HCT541ADWG
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Brand

onsemi

Logic Family

HCT

Logic Function

Buffer

Number of Channels per Chip

9

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

38 ns @ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

P.O.A.

Each (In a Tube of 38) (ex VAT)

onsemi MC74HCT541ADWG 9-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

P.O.A.

Each (In a Tube of 38) (ex VAT)

onsemi MC74HCT541ADWG 9-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Logic Family

HCT

Logic Function

Buffer

Number of Channels per Chip

9

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

38 ns @ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100