Technical documents
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Buffer
Number of Channels
4
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.5 ns @ 50 pF
Maximum Operating Supply Voltage
3.6 V
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Supply Voltage
2.3 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
P.O.A.
Each (In a Tube of 55) (ex VAT)
55
P.O.A.
Each (In a Tube of 55) (ex VAT)
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Buffer
Number of Channels
4
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.5 ns @ 50 pF
Maximum Operating Supply Voltage
3.6 V
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Supply Voltage
2.3 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm