Technical documents
Specifications
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
VHC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
14.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-55 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Output Type
Bipolar Schottky TTL
Propagation Delay Test Condition
50pF
Width
4.5mm
Height
1.05mm
Length
5.1mm
P.O.A.
Each (In a Tube of 96) (ex VAT)
96
P.O.A.
Each (In a Tube of 96) (ex VAT)
Stock information temporarily unavailable.
96
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
VHC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
14.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-55 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Output Type
Bipolar Schottky TTL
Propagation Delay Test Condition
50pF
Width
4.5mm
Height
1.05mm
Length
5.1mm
