Technical documents
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
Buffer
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Mounting Type
Surface Mount
Package Type
SOT-953
Pin Count
5
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Dimensions
1.05 x 0.85 x 0.23mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
Buffer
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Mounting Type
Surface Mount
Package Type
SOT-953
Pin Count
5
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Dimensions
1.05 x 0.85 x 0.23mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100