Technical documents
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
TTL
Number of Elements per Chip
1
Maximum High Level Output Current
±20mA
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
5
Dimensions
1.05 x 0.85 x 0.23mm
Maximum Operating Supply Voltage
5.5 V
Height
0.23mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
1.05mm
Width
0.85mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
TTL
Number of Elements per Chip
1
Maximum High Level Output Current
±20mA
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
5
Dimensions
1.05 x 0.85 x 0.23mm
Maximum Operating Supply Voltage
5.5 V
Height
0.23mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
1.05mm
Width
0.85mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V