onsemi MC7805CTG, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220

RS Stock No.: 102-3488Brand: onsemiManufacturers Part No.: MC7805CTG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Load Regulation

25 mV

Accuracy

±4%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

3.2mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 30.02mm

Height

30.02mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Width

4.82mm

Length

10.28mm

Country of Origin

Czech Republic

Product details

5V MC7805 Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.

Linear Voltage Regulators, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi MC7805CTG, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220

P.O.A.

onsemi MC7805CTG, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Load Regulation

25 mV

Accuracy

±4%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

3.2mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 30.02mm

Height

30.02mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Width

4.82mm

Length

10.28mm

Country of Origin

Czech Republic

Product details

5V MC7805 Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.

Linear Voltage Regulators, ON Semiconductor