onsemi MC78LC33NTRG, 1 Linear Voltage, Voltage Regulator 80mA, 3.3 V 5-Pin, TSOP

RS Stock No.: 516-5073Brand: onsemiManufacturers Part No.: MC78LC33NTRG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

80mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

60 mV

Accuracy

±2.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOP

Quiescent Current

0.0011mA

Pin Count

5

Output Type

Fixed

Power Rating

140mW

Dimensions

3 x 1.5 x 1mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

1mm

Length

3mm

Width

1.5mm

Product details

Linear Voltage Regulator, up to 3.7V, ON Semiconductor

Linear Voltage Regulators, ON Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MC78LC33NTRG, 1 Linear Voltage, Voltage Regulator 80mA, 3.3 V 5-Pin, TSOP
Select packaging type

P.O.A.

onsemi MC78LC33NTRG, 1 Linear Voltage, Voltage Regulator 80mA, 3.3 V 5-Pin, TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

80mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

60 mV

Accuracy

±2.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOP

Quiescent Current

0.0011mA

Pin Count

5

Output Type

Fixed

Power Rating

140mW

Dimensions

3 x 1.5 x 1mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

1mm

Length

3mm

Width

1.5mm

Product details

Linear Voltage Regulator, up to 3.7V, ON Semiconductor

Linear Voltage Regulators, ON Semiconductor

You may be interested in