Technical documents
Specifications
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Output Voltage
-15 V
Number of Outputs
1
Line Regulation
150 mV
Load Regulation
150 mV
Polarity
Negative
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.23 x 9.34 x 4.32mm
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
-16.3 V
Height
4.32mm
Minimum Operating Temperature
0 °C
Maximum Input Voltage
-35 V
Length
10.23mm
Width
9.34mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Output Voltage
-15 V
Number of Outputs
1
Line Regulation
150 mV
Load Regulation
150 mV
Polarity
Negative
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.23 x 9.34 x 4.32mm
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
-16.3 V
Height
4.32mm
Minimum Operating Temperature
0 °C
Maximum Input Voltage
-35 V
Length
10.23mm
Width
9.34mm
Country of Origin
Malaysia